Technical Document
Specifications
Brand
EpcosInductance
22 mH
Maximum dc Current
800mA
Mounting Type
Radial
Maximum DC Resistance
800mΩ
Tolerance
-30 → +50%
Length
21mm
Depth
20mm
Height
15.5mm
Dimensions
21 x 20 x 15.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
10kHz
Lead Pitch
12.5mm
Series
B82731H
Maximum Operating Temperature
+40°C
Terminal Type
PC Pin
Country of Origin
Hungary
Product details
Epcos B82731H Series Common Mode Chokes
B82731H Series Current-compensated D core double chokes, horizontal version
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
High resonance frequency due to 2-section winding
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Stock information temporarily unavailable.
Please check again later.
P.O.A.
800
P.O.A.
800
Technical Document
Specifications
Brand
EpcosInductance
22 mH
Maximum dc Current
800mA
Mounting Type
Radial
Maximum DC Resistance
800mΩ
Tolerance
-30 → +50%
Length
21mm
Depth
20mm
Height
15.5mm
Dimensions
21 x 20 x 15.5mm
Core Material
Ferrite
Maximum Self Resonant Frequency
10kHz
Lead Pitch
12.5mm
Series
B82731H
Maximum Operating Temperature
+40°C
Terminal Type
PC Pin
Country of Origin
Hungary
Product details
Epcos B82731H Series Common Mode Chokes
B82731H Series Current-compensated D core double chokes, horizontal version
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
High resonance frequency due to 2-section winding
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps