EPCOS, B82789 Wire-wound SMD Inductor with a Ferrite Core, 22 μH -30 → +50% Wire-Wound 250mA Idc

RS Stock No.: 496-2615Brand: EpcosManufacturers Part No.: B82789C223N2
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Brand

Epcos

Inductance

22 μH

Maximum dc Current

250mA

Length

5.2mm

Depth

3.2mm

Height

3mm

Dimensions

5.2 x 3.2 x 3mm

Tolerance

-30 → +50%

Maximum DC Resistance

580mΩ

Series

B82789

Core Material

Ferrite

Inductor Construction

Wire-Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

EPCOS, B82789 Wire-wound SMD Inductor with a Ferrite Core, 22 μH -30 → +50% Wire-Wound 250mA Idc
Select packaging type

P.O.A.

Each (In a Pack of 5) (ex VAT)

EPCOS, B82789 Wire-wound SMD Inductor with a Ferrite Core, 22 μH -30 → +50% Wire-Wound 250mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epcos

Inductance

22 μH

Maximum dc Current

250mA

Length

5.2mm

Depth

3.2mm

Height

3mm

Dimensions

5.2 x 3.2 x 3mm

Tolerance

-30 → +50%

Maximum DC Resistance

580mΩ

Series

B82789

Core Material

Ferrite

Inductor Construction

Wire-Wound

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more