Technical Document
Specifications
Brand
EpcosInductance
11 μH
Maximum dc Current
300mA
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Tolerance
±30%
Maximum DC Resistance
160mΩ
Series
B82799
Core Material
Ferrite
Inductor Construction
Wire-Wound
Product details
Epcos SMD Common Mode Chokes
You may be interested in
Wurth, WE-SLM SMD Common Mode Line Filter with a Ferrite Core, 11 μH -30 → +50% Wire-Wound 300mA IdcBrand: Wurth Elektronik
AED 13.84Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
EPCOS, B82799, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 11 μH ±30% Wire-Wound 300mA Idc
Select packaging type
Standard
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
EPCOS, B82799, 1812 (4532M) Wire-wound SMD Inductor with a Ferrite Core, 11 μH ±30% Wire-Wound 300mA Idc
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth, WE-SLM SMD Common Mode Line Filter with a Ferrite Core, 11 μH -30 → +50% Wire-Wound 300mA IdcBrand: Wurth Elektronik
AED 13.84Each (ex VAT)
Technical Document
Specifications
Brand
EpcosInductance
11 μH
Maximum dc Current
300mA
Package/Case
1812 (4532M)
Length
4.5mm
Depth
3.2mm
Height
3.2mm
Dimensions
4.5 x 3.2 x 3.2mm
Tolerance
±30%
Maximum DC Resistance
160mΩ
Series
B82799
Core Material
Ferrite
Inductor Construction
Wire-Wound
Product details
Epcos SMD Common Mode Chokes
You may be interested in
Wurth, WE-SLM SMD Common Mode Line Filter with a Ferrite Core, 11 μH -30 → +50% Wire-Wound 300mA IdcBrand: Wurth Elektronik
AED 13.84Each (ex VAT)


