Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 25V dc, TPM Series

RS Stock No.: 886-2351Brand: EPCOSManufacturers Part No.: TPME686K025R0045
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Epcos

Technology

Electrolytic

Capacitance

68µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

45mΩ

Lead Pitch

4.4mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Tolerance Plus

+10%

Surge Voltage

20 V @ +125 °C, 32 V @ +85 °C

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Tolerance Minus

-10%

Leakage Current

17 μA

Product details

TPM Series

The TPM series from AVX are a professional range of Tantalum Ultra Low ESR Capacitors that is available in 4 different case sizes.

Ultra low ESR tantalum capacitors
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 25V dc, TPM Series

P.O.A.

KYOCERA AVX 68μF Electrolytic Tantalum Capacitor 25V dc, TPM Series
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Epcos

Technology

Electrolytic

Capacitance

68µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

45mΩ

Lead Pitch

4.4mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TPM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dielectric Material Family

Tantalum

Dissipation Factor

6%

Tolerance Plus

+10%

Surge Voltage

20 V @ +125 °C, 32 V @ +85 °C

Minimum Operating Temperature

-55°C

Terminal Type

SMD

Tolerance Minus

-10%

Leakage Current

17 μA

Product details

TPM Series

The TPM series from AVX are a professional range of Tantalum Ultra Low ESR Capacitors that is available in 4 different case sizes.

Ultra low ESR tantalum capacitors
High capacitance and high ripple current
Multi-anode configuration within a standard case package
Ideal for processor filtering and other low ESR applications
Temperature range -55°C to +125°C (voltage derating above 85°C)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in