Technical Document
Specifications
Brand
EplaxOutput Voltage
12V dc
Output Current
6.7A
Power Rating
80W
Number of Outputs
1
Input Voltage
94 → 253V ac
Length
162mm
Width
110mm
Depth
32.91mm
Efficiency
83%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
650g
Country of Origin
Germany
You may be interested in
EA Elektro-Automatik Switching Power Supply, EA-PS 812-80 Single, 12V dc, 7.5A, 90W, 1 Output, 90 → 264V acBrand: EA Elektro-Automatik
AED 2,615.96Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Eplax Embedded Switch Mode Power Supply (SMPS), 116-020016H, 12V dc, 6.7A, 80W, 1 Output, 94 → 253V ac Input
1
P.O.A.
Eplax Embedded Switch Mode Power Supply (SMPS), 116-020016H, 12V dc, 6.7A, 80W, 1 Output, 94 → 253V ac Input
Stock information temporarily unavailable.
1
You may be interested in
EA Elektro-Automatik Switching Power Supply, EA-PS 812-80 Single, 12V dc, 7.5A, 90W, 1 Output, 90 → 264V acBrand: EA Elektro-Automatik
AED 2,615.96Each (ex VAT)
Technical Document
Specifications
Brand
EplaxOutput Voltage
12V dc
Output Current
6.7A
Power Rating
80W
Number of Outputs
1
Input Voltage
94 → 253V ac
Length
162mm
Width
110mm
Depth
32.91mm
Efficiency
83%
Maximum Temperature
+70°C
Minimum Temperature
0°C
Weight
650g
Country of Origin
Germany
You may be interested in
EA Elektro-Automatik Switching Power Supply, EA-PS 812-80 Single, 12V dc, 7.5A, 90W, 1 Output, 90 → 264V acBrand: EA Elektro-Automatik
AED 2,615.96Each (ex VAT)
