Technical Document
Specifications
Brand
EpsonStandard Frequency
32MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMT
Pin Count
4
Dimensions
1.6 x 1.2 x 0.35mm
Frequency Tolerance
± 10ppm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 656.25
1 Reel of 250 (ex VAT)
AED 689.06
1 Reel of 250 (inc. VAT)
Epson 32MHz Crystal Unit ± 10ppm SMT 4-Pin 1.6 x 1.2 x 0.35mm
1
AED 656.25
1 Reel of 250 (ex VAT)
AED 689.06
1 Reel of 250 (inc. VAT)
Epson 32MHz Crystal Unit ± 10ppm SMT 4-Pin 1.6 x 1.2 x 0.35mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 1 | AED 656.25 |
2+ | AED 577.50 |
Technical Document
Specifications
Brand
EpsonStandard Frequency
32MHz
Mounting Type
Surface Mount
Load Capacitance
8pF
Package Type
SMT
Pin Count
4
Dimensions
1.6 x 1.2 x 0.35mm
Frequency Tolerance
± 10ppm