Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

EPSON, 10MHz XO Oscillator CMOS, 4-Pin X1G004451001312

RS Stock No.: 904-7755PBrand: EPSONManufacturers Part No.: X1G004451001312
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

10MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.1mm

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.1mm

Product details

SG5032CAN

Crystal Oscillators 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

EPSON, 10MHz XO Oscillator CMOS, 4-Pin X1G004451001312
Select packaging type

P.O.A.

EPSON, 10MHz XO Oscillator CMOS, 4-Pin X1G004451001312
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Epson

Oscillator Type

XO

Output Frequency

10MHz

Output Level

CMOS

Mounting Type

Surface Mount

Height

1.1mm

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1.1mm

Product details

SG5032CAN

Crystal Oscillators 5x3.2mm Ceramic case

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more