Technical Document
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
25MHz
Output Level
CMOS
Mounting Type
Surface Mount
Height
1.3mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.3mm
Product details
SG7050CAN
Crystal Oscillators 7x5mm Ceramic case
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 4.75
Each (ex VAT)
AED 4.99
Each (inc. VAT)
Epson, 25MHz XO Oscillator CMOS, 4-Pin X1G004481000312
1
AED 4.75
Each (ex VAT)
AED 4.99
Each (inc. VAT)
Epson, 25MHz XO Oscillator CMOS, 4-Pin X1G004481000312
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EpsonOscillator Type
XO
Output Frequency
25MHz
Output Level
CMOS
Mounting Type
Surface Mount
Height
1.3mm
Width_SC_PC
5mm
Length
7mm
Dimensions
7 x 5 x 1.3mm
Product details