EPtronics INC. LED Driver, 142V Output, 50W Output, 350mA Output, Constant Current Dimmable

RS Stock No.: 909-1361Brand: EPtronics INC.Manufacturers Part No.: LD50W-142-C0350
brand-logo
View all in LED Drivers

Technical Document

Specifications

Output Voltage

142V

Maximum Output Power

50W

Output Current

350mA

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP66

Output

142 V dc @ 350 mA

Current Rating

500mA

Series

LD50W

Voltage Rating

90 → 305V ac

Number of Outputs

1

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

Primary Type

AC-DC

Country of Origin

China

Product details

LD50W Series

Standards

UL, cUL, FCC, CE

Eptronics - LED Optimized Drivers

A series of LED optimised drivers from Eptronics. These exciting new LED drivers are compatible with leading and trailing edge phase dimming systems. Available in constant current and constant voltage versions and have built-in surge and output over voltage/current protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in LED Drivers

Stock information temporarily unavailable.

AED 244.55

AED 244.55 Each (ex VAT)

AED 256.78

AED 256.78 Each (inc. VAT)

EPtronics INC. LED Driver, 142V Output, 50W Output, 350mA Output, Constant Current Dimmable

AED 244.55

AED 244.55 Each (ex VAT)

AED 256.78

AED 256.78 Each (inc. VAT)

EPtronics INC. LED Driver, 142V Output, 50W Output, 350mA Output, Constant Current Dimmable

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 244.55
10 - 19AED 236.74
20 - 49AED 228.50
50+AED 227.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

142V

Maximum Output Power

50W

Output Current

350mA

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Current

LED Driver Type

LED Driver

AC or DC Input Voltage

AC

IP Rating

IP66

Output

142 V dc @ 350 mA

Current Rating

500mA

Series

LD50W

Voltage Rating

90 → 305V ac

Number of Outputs

1

Configuration

Encapsulated

Standards Met

CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750

Primary Type

AC-DC

Country of Origin

China

Product details

LD50W Series

Standards

UL, cUL, FCC, CE

Eptronics - LED Optimized Drivers

A series of LED optimised drivers from Eptronics. These exciting new LED drivers are compatible with leading and trailing edge phase dimming systems. Available in constant current and constant voltage versions and have built-in surge and output over voltage/current protection.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more