Technical Document
Specifications
Brand
EPtronics INC.Output Voltage
48V
Maximum Output Power
50W
Output Current
1.05A
Dimmable
Yes
Input Voltage
90 → 305 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP66
Output
48 V dc @ 1050 mA
Current Rating
500mA
Series
LD50W
Voltage Rating
90 → 305V ac
Number of Outputs
1
Configuration
Encapsulated
Standards Met
CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750
Primary Type
AC-DC
Country of Origin
China
Product details
LD50W Series
Standards
UL, cUL, FCC, CE
Eptronics - LED Optimized Drivers
A series of LED optimised drivers from Eptronics. These exciting new LED drivers are compatible with leading and trailing edge phase dimming systems. Available in constant current and constant voltage versions and have built-in surge and output over voltage/current protection.
Stock information temporarily unavailable.
Please check again later.
AED 221.45
Each (ex VAT)
AED 232.52
Each (inc. VAT)
1
AED 221.45
Each (ex VAT)
AED 232.52
Each (inc. VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 9 | AED 221.45 |
10 - 19 | AED 214.10 |
20 - 49 | AED 206.55 |
50+ | AED 205.65 |
Technical Document
Specifications
Brand
EPtronics INC.Output Voltage
48V
Maximum Output Power
50W
Output Current
1.05A
Dimmable
Yes
Input Voltage
90 → 305 V ac
Operation
Constant Current
LED Driver Type
LED Driver
AC or DC Input Voltage
AC
IP Rating
IP66
Output
48 V dc @ 1050 mA
Current Rating
500mA
Series
LD50W
Voltage Rating
90 → 305V ac
Number of Outputs
1
Configuration
Encapsulated
Standards Met
CE, CSA 22.2, cULus, E325626, EN61000-3-2, EN61000-3-3, EN61347, FCC, UL8750
Primary Type
AC-DC
Country of Origin
China
Product details
LD50W Series
Standards
UL, cUL, FCC, CE
Eptronics - LED Optimized Drivers
A series of LED optimised drivers from Eptronics. These exciting new LED drivers are compatible with leading and trailing edge phase dimming systems. Available in constant current and constant voltage versions and have built-in surge and output over voltage/current protection.