Technical Document
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
18V ac
Power Rating
24VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
57mm
Width
31mm
Depth
68mm
Dimensions
57 x 31 x 68mm
Mounting Type
Through Hole
Stock information temporarily unavailable.
P.O.A.
Era Elektrotechnik 18V ac 2 Output Through Hole PCB Transformer, 24VA
1
P.O.A.
Era Elektrotechnik 18V ac 2 Output Through Hole PCB Transformer, 24VA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
18V ac
Power Rating
24VA
Primary Voltage Rating
115V ac, 230V ac
Number of Outputs
2
Length
57mm
Width
31mm
Depth
68mm
Dimensions
57 x 31 x 68mm
Mounting Type
Through Hole


