Era Elektrotechnik 6V ac 1 Output Through Hole PCB Transformer, 3.2VA

RS Stock No.: 270-1317Brand: Era ElektrotechnikManufacturers Part No.: BV03851870F
brand-logo
View all in PCB Transformers

Technical Document

Specifications

Secondary Voltage Rating

6V ac

Power Rating

3.2VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

42mm

Width

35.5mm

Depth

28mm

Dimensions

42 x 35.5 x 28mm

Weight

155g

Mounting Type

Through Hole

Maximum Temperature

+60°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

P.O.A.

Era Elektrotechnik 6V ac 1 Output Through Hole PCB Transformer, 3.2VA

P.O.A.

Era Elektrotechnik 6V ac 1 Output Through Hole PCB Transformer, 3.2VA

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Secondary Voltage Rating

6V ac

Power Rating

3.2VA

Primary Voltage Rating

230V ac

Number of Outputs

1

Length

42mm

Width

35.5mm

Depth

28mm

Dimensions

42 x 35.5 x 28mm

Weight

155g

Mounting Type

Through Hole

Maximum Temperature

+60°C

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in