Technical Document
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
6V ac
Power Rating
5VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
45.5mm
Width
38.5mm
Depth
32mm
Dimensions
45.5 x 38.5 x 32mm
Weight
200g
Mounting Type
Through Hole
Maximum Temperature
+50°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Stock information temporarily unavailable.
P.O.A.
Era Elektrotechnik 6V ac 1 Output Through Hole PCB Transformer, 5VA
1
P.O.A.
Era Elektrotechnik 6V ac 1 Output Through Hole PCB Transformer, 5VA
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Era ElektrotechnikSecondary Voltage Rating
6V ac
Power Rating
5VA
Primary Voltage Rating
230V ac
Number of Outputs
1
Length
45.5mm
Width
38.5mm
Depth
32mm
Dimensions
45.5 x 38.5 x 32mm
Weight
200g
Mounting Type
Through Hole
Maximum Temperature
+50°C
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz


