Technical Document
Specifications
Brand
Erem by WellerMaterial
Stainless Steel
Overall Length
115 mm
Point Type
Straight; Pointed; Relieved
Anti-Magnetic
Yes
Anti-Acid
Yes
Maximum Temperature
+300°C
Stock information temporarily unavailable.
P.O.A.
Erem by Weller 115 mm, Stainless Steel, Straight; Pointed; Relieved, Tweezers
1
P.O.A.
Erem by Weller 115 mm, Stainless Steel, Straight; Pointed; Relieved, Tweezers
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Erem by WellerMaterial
Stainless Steel
Overall Length
115 mm
Point Type
Straight; Pointed; Relieved
Anti-Magnetic
Yes
Anti-Acid
Yes
Maximum Temperature
+300°C
