Technical Document
Specifications
Brand
EremModel Number
576 ESD
Overall Length
115 mm
Jaw Length
18mm
ESD Safe
Yes
Maximum Cutting Capacity
1.2mm
Stock information temporarily unavailable.
AED 1,052.56
AED 1,052.56 Each (ex VAT)
AED 1,105.19
AED 1,105.19 Each (inc. VAT)
Erem 576 ESD ESD Safe
1
AED 1,052.56
AED 1,052.56 Each (ex VAT)
AED 1,105.19
AED 1,105.19 Each (inc. VAT)
Erem 576 ESD ESD Safe
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EremModel Number
576 ESD
Overall Length
115 mm
Jaw Length
18mm
ESD Safe
Yes
Maximum Cutting Capacity
1.2mm
