Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERNI 160 Way 2.54mm Pitch, 5 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 186-8835Brand: ERNIManufacturers Part No.: 004.778
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

160

Gender

Male

Number Of Rows

5

Body Orientation

Right Angle

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Housing Material

PC

Minimum Operating Temperature

-55°C

Product details

Type E/TE/CD/RD

This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 60603-2 providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Type E160 160 contacts in 5 rows
Type TE160 160 (inverted model) 160 contacts in 5 rows
Type CD128 128 contacts in 4 rows
Type RD128 (inverted model) 128 contacts in 4 rows

TE160

Inverted model of type E160
Type TE160 female connectors are fitted with fixing strips
Elongated mounting flange has two mounting holes within 5.08 mm grid

CD128

Solderless press fit technology

RD128

Fitted with fixing strip
Mounting flange with two mounting holes within 5.08 mm grid

Approvals

UL, CSA

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ERNI 160 Way 2.54mm Pitch, 5 Row, Right Angle DIN 41612 Connector, Plug

P.O.A.

ERNI 160 Way 2.54mm Pitch, 5 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

160

Gender

Male

Number Of Rows

5

Body Orientation

Right Angle

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Housing Material

PC

Minimum Operating Temperature

-55°C

Product details

Type E/TE/CD/RD

This range of DIN41612 / IEC 60603-2 Backplane / Board to Board / Wire to Board Connectors covers different connection variations. The design of these Backplane connectors is in accordance with DIN 41612/ IEC 60603-2 providing excellent quality and reliability. Applications for these DIN41612 / IEC 60603-2 connectors include:
Connection between plug-in cards and backplane wiring
Connection between two PCB's arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Type E160 160 contacts in 5 rows
Type TE160 160 (inverted model) 160 contacts in 5 rows
Type CD128 128 contacts in 4 rows
Type RD128 (inverted model) 128 contacts in 4 rows

TE160

Inverted model of type E160
Type TE160 female connectors are fitted with fixing strips
Elongated mounting flange has two mounting holes within 5.08 mm grid

CD128

Solderless press fit technology

RD128

Fitted with fixing strip
Mounting flange with two mounting holes within 5.08 mm grid

Approvals

UL, CSA