Technical Document
Specifications
Brand
ERNINumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Pitch
5.08mm
Mounting Type
Through Hole
Contact Plating
Gold
Current Rating
2A
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
PBT
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
ERNINumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Pitch
5.08mm
Mounting Type
Through Hole
Contact Plating
Gold
Current Rating
2A
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
PBT