Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Straight
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Copper Alloy
You may be interested in
ERNI SMC Series Straight Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, ShroudedBrand: ERNI
AED 26.01Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Erni SMC Series Straight Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s)
1
P.O.A.
Erni SMC Series Straight Surface Mount PCB Header, 26 Contact(s), 1.27mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
1
You may be interested in
ERNI SMC Series Straight Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, ShroudedBrand: ERNI
AED 26.01Each (ex VAT)
Technical Document
Specifications
Brand
ERNISeries
SMC
Pitch
1.27mm
Number Of Contacts
26
Number Of Rows
2
Body Orientation
Straight
Connector System
Wire to Board
Mounting Type
Surface Mount
Termination Method
Solder
Contact Material
Copper Alloy
You may be interested in
ERNI SMC Series Straight Surface PCB Header, 26 Contact(s), 1.27 mm Pitch, 2 Row, ShroudedBrand: ERNI
AED 26.01Each (ex VAT)


