Technical Document
Specifications
Brand
ERNIGender
Female
Number Of Contacts
110
Number Of Rows
5
Pitch
2mm
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
Press-In
Housing Material
Liquid Crystal Polymer
Length
44mm
Width
11.4mm
Depth
21mm
Maximum Operating Temperature
+125°C
Dimensions
44 x 11.4 x 21mm
Minimum Operating Temperature
-55°C
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ERNIGender
Female
Number Of Contacts
110
Number Of Rows
5
Pitch
2mm
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Contact Plating
Gold
Termination Method
Press-In
Housing Material
Liquid Crystal Polymer
Length
44mm
Width
11.4mm
Depth
21mm
Maximum Operating Temperature
+125°C
Dimensions
44 x 11.4 x 21mm
Minimum Operating Temperature
-55°C


