Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERNI Female RJ Connector Module, Through Hole, Cat3, Cat4 1x8 Port 8P-8C -Way

RS Stock No.: 248-3101Brand: ERNIManufacturers Part No.: 133215 / 133215-E
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

ERNI

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3, Cat4

Number of Ports

1x8

Mounting Type

Through Hole

Number Of Ways

8P-8C

Connector Type

RJ45

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 32.70

Each (In a Tray of 30) (ex VAT)

AED 34.335

Each (In a Tray of 30) (inc. VAT)

ERNI Female RJ Connector Module, Through Hole, Cat3, Cat4 1x8 Port 8P-8C -Way

AED 32.70

Each (In a Tray of 30) (ex VAT)

AED 34.335

Each (In a Tray of 30) (inc. VAT)

ERNI Female RJ Connector Module, Through Hole, Cat3, Cat4 1x8 Port 8P-8C -Way
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Tray
30 - 120AED 32.70AED 981.00
150+AED 30.30AED 909.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat3, Cat4

Number of Ports

1x8

Mounting Type

Through Hole

Number Of Ways

8P-8C

Connector Type

RJ45

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more