Technical Document
Specifications
Brand
ERNINumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Contact Material
Copper Alloy
Housing Material
Nylon
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
ERNI 96 Way 2.54mm Pitch, 3 Row, Right Angle DIN 41612 Connector, Plug
1
P.O.A.
ERNI 96 Way 2.54mm Pitch, 3 Row, Right Angle DIN 41612 Connector, Plug
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
ERNINumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Contact Material
Copper Alloy
Housing Material
Nylon
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
