ERNI TMC-S 9 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 491-9970Brand: ERNIManufacturers Part No.: 154.204
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Current Rating

3.5A

Housing Material

Steel

Length

31mm

Width

13.3mm

Depth

12.6mm

Series

TMC-S

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

31 x 13.3 x 12.6mm

Maximum Operating Temperature

+125°C

Series Number

154

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

90° D-Sub THR connector

Overall height 7.3mm
Thread 4-40
THR Connection
Angled design

Standards

DIN 41652
CECC 75301-802

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

P.O.A.

ERNI TMC-S 9 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.74mm Pitch

P.O.A.

ERNI TMC-S 9 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.74mm Pitch

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Current Rating

3.5A

Housing Material

Steel

Length

31mm

Width

13.3mm

Depth

12.6mm

Series

TMC-S

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

31 x 13.3 x 12.6mm

Maximum Operating Temperature

+125°C

Series Number

154

Minimum Operating Temperature

-55°C

Country of Origin

Germany

Product details

90° D-Sub THR connector

Overall height 7.3mm
Thread 4-40
THR Connection
Angled design

Standards

DIN 41652
CECC 75301-802

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more