Technical Document
Specifications
Brand
ERNINumber Of Contacts
80
Number Of Rows
2
Pitch
1.27mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
You may be interested in
ERNI SMC Series Straight Surface Mount PCB Socket, 80-Contact, 2 Row, 1.27 mm Pitch SolderBrand: ERNI
AED 45.28Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ERNI Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 1.27mm Pitch, Solder Termination
1
P.O.A.
ERNI Straight Surface Mount PCB Socket, 80-Contact, 2-Row, 1.27mm Pitch, Solder Termination
Stock information temporarily unavailable.
1
You may be interested in
ERNI SMC Series Straight Surface Mount PCB Socket, 80-Contact, 2 Row, 1.27 mm Pitch SolderBrand: ERNI
AED 45.28Each (ex VAT)
Technical Document
Specifications
Brand
ERNINumber Of Contacts
80
Number Of Rows
2
Pitch
1.27mm
Type
Board to Board
Mounting Type
Surface Mount
Body Orientation
Straight
Termination Method
Solder
You may be interested in
ERNI SMC Series Straight Surface Mount PCB Socket, 80-Contact, 2 Row, 1.27 mm Pitch SolderBrand: ERNI
AED 45.28Each (ex VAT)


