ERNI SMT, 9 Pin Solder D-sub Connector, Right Angle Socket

RS Stock No.: 454-3315Brand: ERNIManufacturers Part No.: 204773
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.74mm

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

31mm

Width

12.6mm

Depth

21mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

31 x 12.6 x 21mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in D Sub Connectors

Stock information temporarily unavailable.

P.O.A.

ERNI SMT, 9 Pin Solder D-sub Connector, Right Angle Socket

P.O.A.

ERNI SMT, 9 Pin Solder D-sub Connector, Right Angle Socket

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

9

Gender

Female

Body Orientation

Right Angle

Mounting Type

Surface Mount

Pitch

2.74mm

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

31mm

Width

12.6mm

Depth

21mm

Contact Plating

Gold

Contact Material

Copper Alloy

Dimensions

31 x 12.6 x 21mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

Sub-D connector Erni

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more