Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ERNI 11 Way 7.62mm Pitch, 1 Row, Straight DIN 41612 Connector, Plug

RS Stock No.: 186-8964Brand: ERNIManufacturers Part No.: 233.226
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

11

Gender

Male

Number Of Rows

1

Body Orientation

Straight

Termination Method

Faston

Pitch

7.62mm

Contact Plating

Silver

Mounting Type

Cable Mount

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Housing Material

PC

Minimum Operating Temperature

-55°C

Product details

Type H

High-current plug connectors for supplying power to assemblies.
Type H supports a current of15 A at 70 °C
For free wiring, the female connectors have all-round insulated chambers for the 6.3 x 0.8 Faston terminal
Dip-solder and press-fit versions are available for use on a bus board
H11 has a single row with max. 11 contacts
H15 has a double row with up to 15 contacts
The contacts of the H11 and H15 type plug connectors are silver-plated and conform to quality level 1 in terms of their electrical and mechanical service life.
VE= leading contact
Predetermined breaking points cause angled solder connections (male connector) to break, blade terminals 6.3 x 0.8mm occur at these points

Approvals

UL,CSA

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ERNI 11 Way 7.62mm Pitch, 1 Row, Straight DIN 41612 Connector, Plug

P.O.A.

ERNI 11 Way 7.62mm Pitch, 1 Row, Straight DIN 41612 Connector, Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

11

Gender

Male

Number Of Rows

1

Body Orientation

Straight

Termination Method

Faston

Pitch

7.62mm

Contact Plating

Silver

Mounting Type

Cable Mount

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Housing Material

PC

Minimum Operating Temperature

-55°C

Product details

Type H

High-current plug connectors for supplying power to assemblies.
Type H supports a current of15 A at 70 °C
For free wiring, the female connectors have all-round insulated chambers for the 6.3 x 0.8 Faston terminal
Dip-solder and press-fit versions are available for use on a bus board
H11 has a single row with max. 11 contacts
H15 has a double row with up to 15 contacts
The contacts of the H11 and H15 type plug connectors are silver-plated and conform to quality level 1 in terms of their electrical and mechanical service life.
VE= leading contact
Predetermined breaking points cause angled solder connections (male connector) to break, blade terminals 6.3 x 0.8mm occur at these points

Approvals

UL,CSA

You may be interested in