Technical Document
Specifications
Brand
ERNINumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
PBT
Product details
Short Type B/C, inverted Q/R
In accordance with DIN 41612/IEC 603-2, for use in 19 Eurocard plug-in systems
Excellent quality and reliability
Different connection variations
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Advantages
0.8 mm Lead with Type B, C, Q, R for all positions
Pre-centring: For plug connectors with leading contacts, the male connector is pre-centred for greater security
Max. Maximum contact security and constant contact resistances thanks to two-legged, opposing spring contacts
Coding: This prevents incorrect plugging and consequent damage to sensitive electronic components due to overload
Coding strips do not require any additional separator in the 19-inch rack
Approvals
UL, CSA
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ERNINumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Pitch
2.54mm
Contact Plating
Gold
Mounting Type
Through Hole
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Housing Material
PBT
Product details
Short Type B/C, inverted Q/R
In accordance with DIN 41612/IEC 603-2, for use in 19 Eurocard plug-in systems
Excellent quality and reliability
Different connection variations
Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
As a peripheral connector for external interfaces of the wiring plane
Advantages
0.8 mm Lead with Type B, C, Q, R for all positions
Pre-centring: For plug connectors with leading contacts, the male connector is pre-centred for greater security
Max. Maximum contact security and constant contact resistances thanks to two-legged, opposing spring contacts
Coding: This prevents incorrect plugging and consequent damage to sensitive electronic components due to overload
Coding strips do not require any additional separator in the 19-inch rack
Approvals
UL, CSA
