Technical Document
Specifications
Brand
ERNINumber Of Contacts
15
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Pitch
10.16mm
Mounting Type
Through Hole
Contact Plating
Silver
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Housing Material
PBT
Minimum Operating Temperature
-55°C
Product details
Type H
High-current plug connectors for supplying power to assemblies.
Type H supports a current of15 A at 70 °C
For free wiring, the female connectors have all-round insulated chambers for the 6.3 x 0.8 Faston terminal
Dip-solder and press-fit versions are available for use on a bus board
H11 has a single row with max. 11 contacts
H15 has a double row with up to 15 contacts
The contacts of the H11 and H15 type plug connectors are silver-plated and conform to quality level 1 in terms of their electrical and mechanical service life.
VE= leading contact
Predetermined breaking points cause angled solder connections (male connector) to break, blade terminals 6.3 x 0.8mm occur at these points
Approvals
UL,CSA
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
ERNINumber Of Contacts
15
Gender
Male
Number Of Rows
2
Body Orientation
Right Angle
Termination Method
Solder
Pitch
10.16mm
Mounting Type
Through Hole
Contact Plating
Silver
Contact Material
Copper Alloy
Maximum Operating Temperature
+125°C
Housing Material
PBT
Minimum Operating Temperature
-55°C
Product details
Type H
High-current plug connectors for supplying power to assemblies.
Type H supports a current of15 A at 70 °C
For free wiring, the female connectors have all-round insulated chambers for the 6.3 x 0.8 Faston terminal
Dip-solder and press-fit versions are available for use on a bus board
H11 has a single row with max. 11 contacts
H15 has a double row with up to 15 contacts
The contacts of the H11 and H15 type plug connectors are silver-plated and conform to quality level 1 in terms of their electrical and mechanical service life.
VE= leading contact
Predetermined breaking points cause angled solder connections (male connector) to break, blade terminals 6.3 x 0.8mm occur at these points
Approvals
UL,CSA
