ERNI 15 Way 10.16mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 186-8914Brand: ERNIManufacturers Part No.: 414.575
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

15

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Pitch

10.16mm

Contact Plating

Silver

Mounting Type

Through Hole

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Product details

Type H

High-current plug connectors for supplying power to assemblies.
Type H supports a current of15 A at 70 °C
For free wiring, the female connectors have all-round insulated chambers for the 6.3 x 0.8 Faston terminal
Dip-solder and press-fit versions are available for use on a bus board
H11 has a single row with max. 11 contacts
H15 has a double row with up to 15 contacts
The contacts of the H11 and H15 type plug connectors are silver-plated and conform to quality level 1 in terms of their electrical and mechanical service life.
VE= leading contact
Predetermined breaking points cause angled solder connections (male connector) to break, blade terminals 6.3 x 0.8mm occur at these points

Approvals

UL,CSA

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

P.O.A.

ERNI 15 Way 10.16mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug

P.O.A.

ERNI 15 Way 10.16mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

15

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Pitch

10.16mm

Contact Plating

Silver

Mounting Type

Through Hole

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Product details

Type H

High-current plug connectors for supplying power to assemblies.
Type H supports a current of15 A at 70 °C
For free wiring, the female connectors have all-round insulated chambers for the 6.3 x 0.8 Faston terminal
Dip-solder and press-fit versions are available for use on a bus board
H11 has a single row with max. 11 contacts
H15 has a double row with up to 15 contacts
The contacts of the H11 and H15 type plug connectors are silver-plated and conform to quality level 1 in terms of their electrical and mechanical service life.
VE= leading contact
Predetermined breaking points cause angled solder connections (male connector) to break, blade terminals 6.3 x 0.8mm occur at these points

Approvals

UL,CSA