ERNI 20 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 186-9260Brand: ERNIManufacturers Part No.: 424.207
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

20

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Product details

Short Type B/C, inverted Q/R

In accordance with DIN 41612/IEC 603-2, for use in 19” Eurocard plug-in systems
Excellent quality and reliability

Different connection variations

Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Advantages

0.8 mm Lead with Type B, C, Q, R for all positions
Pre-centring: For plug connectors with leading contacts, the male connector is pre-centred for greater security
Max. Maximum contact security and constant contact resistances thanks to two-legged, opposing spring contacts
Coding: This prevents incorrect plugging and consequent damage to sensitive electronic components due to overload
Coding strips do not require any additional separator in the 19-inch rack

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in DIN 41612 Connectors

Stock information temporarily unavailable.

P.O.A.

ERNI 20 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug

P.O.A.

ERNI 20 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

20

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Pitch

2.54mm

Mounting Type

Through Hole

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Product details

Short Type B/C, inverted Q/R

In accordance with DIN 41612/IEC 603-2, for use in 19” Eurocard plug-in systems
Excellent quality and reliability

Different connection variations

Connection between plug-in cards and backplane wiring
Connection between two PCBs arranged one above the other
As a peripheral connector for external interfaces of the wiring plane

Advantages

0.8 mm Lead with Type B, C, Q, R for all positions
Pre-centring: For plug connectors with leading contacts, the male connector is pre-centred for greater security
Max. Maximum contact security and constant contact resistances thanks to two-legged, opposing spring contacts
Coding: This prevents incorrect plugging and consequent damage to sensitive electronic components due to overload
Coding strips do not require any additional separator in the 19-inch rack

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more