ERNI 32 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug

RS Stock No.: 186-7343Brand: ERNIManufacturers Part No.: 533.403
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

32

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Current Rating

2A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

View all in DIN 41612 Connectors

Stock information temporarily unavailable.

P.O.A.

ERNI 32 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug

P.O.A.

ERNI 32 Way 2.54mm Pitch, 2 Row, Right Angle DIN 41612 Connector, Plug

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

32

Gender

Male

Number Of Rows

2

Body Orientation

Right Angle

Termination Method

Solder

Pitch

2.54mm

Contact Plating

Gold

Mounting Type

Through Hole

Current Rating

2A

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT