ERNI 64 Way, Straight DIN 41612 Connector, Socket

RS Stock No.: 186-8655Brand: ERNIManufacturers Part No.: 593.764
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

64

Gender

Female

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

You may be interested in

Stock information temporarily unavailable.

P.O.A.

ERNI 64 Way, Straight DIN 41612 Connector, Socket

P.O.A.

ERNI 64 Way, Straight DIN 41612 Connector, Socket

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

64

Gender

Female

Body Orientation

Straight

Termination Method

Solder

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

You may be interested in