ERNI 15 Way 10.16mm Pitch, 2 Row, Straight DIN 41612 Connector, Socket

RS Stock No.: 186-8992Brand: ERNIManufacturers Part No.: 594.750
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

15

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Pitch

10.16mm

Mounting Type

Through Hole

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Product details

Type H

High-current plug connectors for supplying power to assemblies.
Type H supports a current of15 A at 70 °C
For free wiring, the female connectors have all-round insulated chambers for the 6.3 x 0.8 Faston terminal
Dip-solder and press-fit versions are available for use on a bus board
H11 has a single row with max. 11 contacts
H15 has a double row with up to 15 contacts
The contacts of the H11 and H15 type plug connectors are silver-plated and conform to quality level 1 in terms of their electrical and mechanical service life.
VE= leading contact
Predetermined breaking points cause angled solder connections (male connector) to break, blade terminals 6.3 x 0.8mm occur at these points

Approvals

UL,CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

ERNI 15 Way 10.16mm Pitch, 2 Row, Straight DIN 41612 Connector, Socket

P.O.A.

ERNI 15 Way 10.16mm Pitch, 2 Row, Straight DIN 41612 Connector, Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ERNI

Number Of Contacts

15

Gender

Female

Number Of Rows

2

Body Orientation

Straight

Termination Method

Solder

Pitch

10.16mm

Mounting Type

Through Hole

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Housing Material

PBT

Product details

Type H

High-current plug connectors for supplying power to assemblies.
Type H supports a current of15 A at 70 °C
For free wiring, the female connectors have all-round insulated chambers for the 6.3 x 0.8 Faston terminal
Dip-solder and press-fit versions are available for use on a bus board
H11 has a single row with max. 11 contacts
H15 has a double row with up to 15 contacts
The contacts of the H11 and H15 type plug connectors are silver-plated and conform to quality level 1 in terms of their electrical and mechanical service life.
VE= leading contact
Predetermined breaking points cause angled solder connections (male connector) to break, blade terminals 6.3 x 0.8mm occur at these points

Approvals

UL,CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more