Ersa 0IC1100V Soldering Station 150W, 230V, 150°C to 450°C

RS Stock No.: 223-7518Brand: ErsaManufacturers Part No.: 0IC113V
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Ersa

Model Number

0IC1100V

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug

Wattage

150W

Input Voltage

230V

Output Power

150W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1,692.30

Each (ex VAT)

AED 1,776.92

Each (inc VAT)

Ersa 0IC1100V Soldering Station 150W, 230V, 150°C to 450°C

AED 1,692.30

Each (ex VAT)

AED 1,776.92

Each (inc VAT)

Ersa 0IC1100V Soldering Station 150W, 230V, 150°C to 450°C
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ersa

Model Number

0IC1100V

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug

Wattage

150W

Input Voltage

230V

Output Power

150W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Country of Origin

Germany