Technical Document
Specifications
Brand
ErsaModel Number
0ICV2000A
Plug Type
Type F - Schuko plug
Tasks Supported
Desoldering / Soldering
Wattage
200W
Input Voltage
230V
Soldering Tip Temperature
450°C
Output Power
200W
Maximum Operating Temperature
450°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
AED 5,705.25
Each (ex VAT)
AED 5,990.51
Each (inc VAT)
1
AED 5,705.25
Each (ex VAT)
AED 5,990.51
Each (inc VAT)
1
Technical Document
Specifications
Brand
ErsaModel Number
0ICV2000A
Plug Type
Type F - Schuko plug
Tasks Supported
Desoldering / Soldering
Wattage
200W
Input Voltage
230V
Soldering Tip Temperature
450°C
Output Power
200W
Maximum Operating Temperature
450°C
Number of Outputs
1
Display Type
LCD
ESD Safe
Yes
Country of Origin
Germany