Esselte Label Printer

RS Stock No.: 539-5993Brand: EsselteManufacturers Part No.: 34627
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Esselte

Resolution

300dpi

Connection Port

USB

Dimensions

127 x 185 x 133mm

Width

127mm

Depth

185mm

Weight

630g

Height

133mm

Product details

LabelWriter 400

The Dymo LabelWriter 400 offers a fast and easy way to print labels from a PC in seconds without tying up the main printer. Advanced software allows the user to produce sophisticated labels with images, logos and even barcodes if required.

Laser sharp 300dpi quality
Compact unit takes up minimal desk space
First label rewind prevents loss of first label on loading
Easy to use software integrates with Microsoft Office
Address book database
Prints barcode 39 and code 128
40 labels per minute print speed
Dimensions: 127 x 185 x 133mm

System Requirements: Windows 98/ME/2000/XP; Mac OS 10.2.x/10.3.3; USB port
Starter kit: Contains 2 x standards address labels, 2 x large address labels, 1 x large lever arch file label, 1 x suspension file, 1 x shipping/name badge and 1 x spare roll spool. (DYMO 400 LABEL WRITER IS NOT INCLUDED)
CD label starter kit: Contains 2 x CD/DVD label rolls and applicator.

Supplied with

Software, power adaptor, USB connection cable, roll of address labels and cleaning card.

You may be interested in
View all in Label Printers

Stock information temporarily unavailable.

P.O.A.

Esselte Label Printer

P.O.A.

Esselte Label Printer

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Esselte

Resolution

300dpi

Connection Port

USB

Dimensions

127 x 185 x 133mm

Width

127mm

Depth

185mm

Weight

630g

Height

133mm

Product details

LabelWriter 400

The Dymo LabelWriter 400 offers a fast and easy way to print labels from a PC in seconds without tying up the main printer. Advanced software allows the user to produce sophisticated labels with images, logos and even barcodes if required.

Laser sharp 300dpi quality
Compact unit takes up minimal desk space
First label rewind prevents loss of first label on loading
Easy to use software integrates with Microsoft Office
Address book database
Prints barcode 39 and code 128
40 labels per minute print speed
Dimensions: 127 x 185 x 133mm

System Requirements: Windows 98/ME/2000/XP; Mac OS 10.2.x/10.3.3; USB port
Starter kit: Contains 2 x standards address labels, 2 x large address labels, 1 x large lever arch file label, 1 x suspension file, 1 x shipping/name badge and 1 x spare roll spool. (DYMO 400 LABEL WRITER IS NOT INCLUDED)
CD label starter kit: Contains 2 x CD/DVD label rolls and applicator.

Supplied with

Software, power adaptor, USB connection cable, roll of address labels and cleaning card.

You may be interested in