ETA PCB Mount Non-Latching Relay, 24V dc Coil, 15A Switching Current

RS Stock No.: 150-142Brand: ETAManufacturers Part No.: E-1048-8D4-C0AO-4U3-15A
brand-logo
View all in Power Relays

Technical Document

Specifications

Brand

ETA

Coil Voltage

24V dc

Mounting Type

PCB Mount

Switching Current

15A

Terminal Type

Quick Connect

Length

30mm

Depth

30mm

Height

41mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Application

Power

Country of Origin

Germany

Product details

Smart Power Relay E-1048-8D Series

Remotely controllable electronic load disconnection relay
The load circuit is disconnected in the event of an overload or short circuit
Designed for use with standard automotive relay sockets
Also suitable for industrial use as a coupling relay between PLC and DC loads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

ETA PCB Mount Non-Latching Relay, 24V dc Coil, 15A Switching Current

P.O.A.

ETA PCB Mount Non-Latching Relay, 24V dc Coil, 15A Switching Current
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

ETA

Coil Voltage

24V dc

Mounting Type

PCB Mount

Switching Current

15A

Terminal Type

Quick Connect

Length

30mm

Depth

30mm

Height

41mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Application

Power

Country of Origin

Germany

Product details

Smart Power Relay E-1048-8D Series

Remotely controllable electronic load disconnection relay
The load circuit is disconnected in the event of an overload or short circuit
Designed for use with standard automotive relay sockets
Also suitable for industrial use as a coupling relay between PLC and DC loads

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more