Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Europa RCBO, 16A Current Rating, 1P Poles, Type B

RS Stock No.: 798-2246Brand: EuropaManufacturers Part No.: EUB1R.16/1B
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Europa

Current Rating

16A

Number of Poles

1

Tripping Characteristics

Type B

Series

EUB1R

Rated AC Voltage

230 V, 240V

Country of Origin

China

Product details

Europacomponents RCBO's

This range of residual current circuit breakers with overload protection has the same width of an MCB so that can be retro-fitted in a consumer unit which requires also the RCCB protection

1 Pole
Curve B
Terminal capacity from 1mm2 to 25mm2
Operating temperature: -5° to 40°C
35mm DIN Rail mounting
IP20

Approvals

CE, SEMKO

Standards

IEC 60898, EN 60898

Europacomponents Circuit Protection Devices

Stock information temporarily unavailable.

P.O.A.

Europa RCBO, 16A Current Rating, 1P Poles, Type B

P.O.A.

Europa RCBO, 16A Current Rating, 1P Poles, Type B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Europa

Current Rating

16A

Number of Poles

1

Tripping Characteristics

Type B

Series

EUB1R

Rated AC Voltage

230 V, 240V

Country of Origin

China

Product details

Europacomponents RCBO's

This range of residual current circuit breakers with overload protection has the same width of an MCB so that can be retro-fitted in a consumer unit which requires also the RCCB protection

1 Pole
Curve B
Terminal capacity from 1mm2 to 25mm2
Operating temperature: -5° to 40°C
35mm DIN Rail mounting
IP20

Approvals

CE, SEMKO

Standards

IEC 60898, EN 60898

Europacomponents Circuit Protection Devices