Europa RCBO, 20A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C

RS Stock No.: 916-0293Brand: EuropaManufacturers Part No.: EUBLM20C30
brand-logo
View all in RCBOs

Technical Document

Specifications

Brand

Europa

Current Rating

20A

Number of Poles

2P

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

EUBLM

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Overall Dimensions

36 x 87 x 78mm

Reset Actuator Type

Toggle Switch

Overall Width

87mm

Overall Depth

78mm

Terminal Contact Type

Screw

Overall Length

36mm

Product details

Europacomponents EUBLM Series RCBOs

Europa Components EUBLM range of residual current circuit breakers with overload protection. These RCBOs have the same width as an MCB so they can be retro-fitted in a consumer unit which requires RCD protection. The unit has a rated residual operating current of 30 mA and a rated short circuit capacity of 6 kA. Designed for DIN Rail mounting in consumer units and 3 phase distribution boards.

2 Pole
Curve C
Terminal capacity from 1 mm² to 16 mm²
Operating temperature: -5°C to 40°C
35mm DIN Rail mounting
IP20

Approvals

CE, SEMKO

Standards

IEC 61009, EN 61009

Europacomponents Circuit Protection Devices

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Europa RCBO, 20A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C

P.O.A.

Europa RCBO, 20A Current Rating, 2P Poles, 30mA Trip Sensitivity, Type C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Europa

Current Rating

20A

Number of Poles

2P

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Circuit Breaker Type

RCBO

Series

EUBLM

Rated AC Voltage

230V

Mounting Style

DIN Rail Mount

Overall Dimensions

36 x 87 x 78mm

Reset Actuator Type

Toggle Switch

Overall Width

87mm

Overall Depth

78mm

Terminal Contact Type

Screw

Overall Length

36mm

Product details

Europacomponents EUBLM Series RCBOs

Europa Components EUBLM range of residual current circuit breakers with overload protection. These RCBOs have the same width as an MCB so they can be retro-fitted in a consumer unit which requires RCD protection. The unit has a rated residual operating current of 30 mA and a rated short circuit capacity of 6 kA. Designed for DIN Rail mounting in consumer units and 3 phase distribution boards.

2 Pole
Curve C
Terminal capacity from 1 mm² to 16 mm²
Operating temperature: -5°C to 40°C
35mm DIN Rail mounting
IP20

Approvals

CE, SEMKO

Standards

IEC 61009, EN 61009

Europacomponents Circuit Protection Devices

You may be interested in