Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Euroquartz, 10MHz Crystal Oscillator, ±50ppm HCMOS, LSTTL, 4-Pin SMD XO53050UITA-10.000

RS Stock No.: 693-9207Brand: EuroquartzManufacturers Part No.: XO53050UITA-10.000
brand-logo
View all in Crystal Oscillators

Technical Document

Specifications

Output Frequency

10MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, LSTTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1mm

Maximum Operating Temperature

85°C

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Euroquartz, 10MHz Crystal Oscillator, ±50ppm HCMOS, LSTTL, 4-Pin SMD XO53050UITA-10.000

P.O.A.

Euroquartz, 10MHz Crystal Oscillator, ±50ppm HCMOS, LSTTL, 4-Pin SMD XO53050UITA-10.000
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Output Frequency

10MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, LSTTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1mm

Maximum Operating Temperature

85°C

Width_SC_PC

3.2mm

Length

5mm

Dimensions

5 x 3.2 x 1mm

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in