Technical Document
Specifications
Brand
EUROSTATModel Number
45-015
Material
Stainless Steel
Orientation
Bent
Overall Length
115 mm
Tip Size
Extra Fine
Anti-Magnetic
Yes
ESD Safe
Yes
Country of Origin
Switzerland
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 255.75
Each (ex VAT)
AED 268.54
Each (inc VAT)
EUROSTAT 115 mm, Stainless Steel, ESD Tweezers
1
AED 255.75
Each (ex VAT)
AED 268.54
Each (inc VAT)
EUROSTAT 115 mm, Stainless Steel, ESD Tweezers
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
EUROSTATModel Number
45-015
Material
Stainless Steel
Orientation
Bent
Overall Length
115 mm
Tip Size
Extra Fine
Anti-Magnetic
Yes
ESD Safe
Yes
Country of Origin
Switzerland