Everbouquet MC1602X-SYL Alphanumeric LCD Display, Yellow on Green, 2 Rows by 16 Characters

RS Stock No.: 743-5769Brand: EverbouquetManufacturers Part No.: MC1602X-SYL
brand-logo
View all in LCD Monochrome Displays

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

2.5mm

Character Height

4.1mm

Viewing Area Height

15mm

Viewing Area Width

52mm

Viewing Area Dimensions

52 x 15mm

External Depth

5mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Dimensions

59 x 5 x 29.3mm

External Height

29.3mm

External Width

59mm

Display Matrix Technology

STN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +50°C

View all in LCD Monochrome Displays

Stock information temporarily unavailable.

P.O.A.

Everbouquet MC1602X-SYL Alphanumeric LCD Display, Yellow on Green, 2 Rows by 16 Characters

P.O.A.

Everbouquet MC1602X-SYL Alphanumeric LCD Display, Yellow on Green, 2 Rows by 16 Characters

Stock information temporarily unavailable.

Technical Document

Specifications

Display Type

Alphanumeric

Character Matrix

2 Rows by 16 Characters

Character Rows

2

Characters per Row

16

Character Width

2.5mm

Character Height

4.1mm

Viewing Area Height

15mm

Viewing Area Width

52mm

Viewing Area Dimensions

52 x 15mm

External Depth

5mm

Illumination Colour

Yellow

Background Colour

Green

Backlight Type

LED

External Dimensions

59 x 5 x 29.3mm

External Height

29.3mm

External Width

59mm

Display Matrix Technology

STN

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Operating Temperature Range

0 → +50°C