Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Evo-Stik White Sealant Liquid 310 ml Cartridge

RS Stock No.: 264-1467Brand: Evo-StikManufacturers Part No.: 515314
brand-logo
View all in Sealants

Technical Document

Specifications

Colour

White

Application

Oily Surfaces, Wet Surfaces

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Chemical Type

Elastomer

Physical Properties

Flexible

Product Form

Liquid

Operating Temperature Range

-25 → +100 °C

Product details

All Weather Sealant

High performance synthetic rubber sealant which will adhere to most wet or oily surfaces. Can be used to seal expansion joints, and for emergency repairs to roofs, guttering, flashing, plumbing etc.

Bonds to most building materials including bitumen and lead
Long life flexible seal up to 10 years
Mould and mildew resistant
Can be painted over
Resistant to UV and temperatures from -25°C to 100°C
300ml cartridge

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Evo-Stik White Sealant Liquid 310 ml Cartridge

P.O.A.

Evo-Stik White Sealant Liquid 310 ml Cartridge
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Colour

White

Application

Oily Surfaces, Wet Surfaces

Package Size

310 ml

Package Type

Cartridge

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+100°C

Chemical Type

Elastomer

Physical Properties

Flexible

Product Form

Liquid

Operating Temperature Range

-25 → +100 °C

Product details

All Weather Sealant

High performance synthetic rubber sealant which will adhere to most wet or oily surfaces. Can be used to seal expansion joints, and for emergency repairs to roofs, guttering, flashing, plumbing etc.

Bonds to most building materials including bitumen and lead
Long life flexible seal up to 10 years
Mould and mildew resistant
Can be painted over
Resistant to UV and temperatures from -25°C to 100°C
300ml cartridge

You may be interested in