Evo-Stik Liquid Adhesive, 500 ml
Technical Document
Specifications
Brand
Evo-StikApplication
Bonding
Colour
Beige
Product Form
Liquid
Package Type
Tin
Package Size
500 ml
Maximum Operating Temperature
+25°C
Operating Temperature Range
Maximum of +25 °C
You may be interested in
Alpha Adhesives & Sealants Ltd THIXOFIX Gel Adhesive, Beige, 250 mlBrand: Alpha Adhesives & Sealants Ltd
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Evo-Stik Liquid Adhesive, 500 ml
1
P.O.A.
Evo-Stik Liquid Adhesive, 500 ml
Stock information temporarily unavailable.
1
You may be interested in
Alpha Adhesives & Sealants Ltd THIXOFIX Gel Adhesive, Beige, 250 mlBrand: Alpha Adhesives & Sealants Ltd
P.O.A.Each (ex VAT)
Technical Document
Specifications
Brand
Evo-StikApplication
Bonding
Colour
Beige
Product Form
Liquid
Package Type
Tin
Package Size
500 ml
Maximum Operating Temperature
+25°C
Operating Temperature Range
Maximum of +25 °C
You may be interested in
Alpha Adhesives & Sealants Ltd THIXOFIX Gel Adhesive, Beige, 250 mlBrand: Alpha Adhesives & Sealants Ltd
P.O.A.Each (ex VAT)