KEMET MMK Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1μF, Through Hole

RS Stock No.: 179-4548Brand: Evox-RifaManufacturers Part No.: MMK15 105K250B06L4
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

1µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

15mm

Length

18mm

Depth

7.5mm

Height

14.5mm

Dimensions

7.5 x 14.5 x 18mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

KEMET MMK Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1μF, Through Hole

P.O.A.

Each (In a Pack of 5) (ex VAT)

KEMET MMK Polyester Film Capacitor, 160 V ac, 250 V dc, ±10%, 1μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

1µF

Voltage

160 V ac, 250 V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MMK

Lead Pitch

15mm

Length

18mm

Depth

7.5mm

Height

14.5mm

Dimensions

7.5 x 14.5 x 18mm

Dielectric

Polyester

Lead Diameter

0.8mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in