Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Expert by Facom Pen Light, Inspection Lamp, Handheld

RS Stock No.: 255-2833Brand: Expert by FacomManufacturers Part No.: E201432
brand-logo
View all in Inspection Lamps

Technical Document

Specifications

Lamp Type

Pen Light

Lamp Supplied

Yes

Light Style

Handheld

Wattage

1.2 W

Arm Length

120mm

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Expert by Facom Pen Light, Inspection Lamp, Handheld

P.O.A.

Expert by Facom Pen Light, Inspection Lamp, Handheld
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Pen Light

Lamp Supplied

Yes

Light Style

Handheld

Wattage

1.2 W

Arm Length

120mm

Country of Origin

China