Expert by Facom Combination Spanner, 260 mm Overall

RS Stock No.: 745-1503Brand: ExpertManufacturers Part No.: E113218B
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Expert

Overall Length

260 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

23 mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Combination Spanner 23 mm
AED 109.82Each (ex VAT)
View all in Spanners

Stock information temporarily unavailable.

P.O.A.

Expert by Facom Combination Spanner, 260 mm Overall

P.O.A.

Expert by Facom Combination Spanner, 260 mm Overall

Stock information temporarily unavailable.

You may be interested in
RS PRO Combination Spanner 23 mm
AED 109.82Each (ex VAT)

Technical Document

Specifications

Brand

Expert

Overall Length

260 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

23 mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Combination Spanner 23 mm
AED 109.82Each (ex VAT)