Expert by Facom Ratchet Spanner, 167 mm Overall

RS Stock No.: 745-1638Brand: ExpertManufacturers Part No.: E113300B
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Expert

Overall Length

167 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

11 mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Combination Spanner 11 mm
AED 32.47Each (ex VAT)
View all in Spanners

Stock information temporarily unavailable.

P.O.A.

Expert by Facom Ratchet Spanner, 167 mm Overall

P.O.A.

Expert by Facom Ratchet Spanner, 167 mm Overall

Stock information temporarily unavailable.

You may be interested in
RS PRO Combination Spanner 11 mm
AED 32.47Each (ex VAT)

Technical Document

Specifications

Brand

Expert

Overall Length

167 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

11 mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Combination Spanner 11 mm
AED 32.47Each (ex VAT)