Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Expert 1/4 in Square Extension, 55 mm Overall

RS Stock No.: 745-1727Brand: ExpertManufacturers Part No.: E113771B
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Expert

Drive Size

1/4 in

Type

Extension

Drive Type

Square

Overall Length

55 mm

Sub Type

Extension Bar

Finish

Chrome

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Expert 1/4 in Square Extension, 55 mm Overall

P.O.A.

Expert 1/4 in Square Extension, 55 mm Overall
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Expert

Drive Size

1/4 in

Type

Extension

Drive Type

Square

Overall Length

55 mm

Sub Type

Extension Bar

Finish

Chrome

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

You may be interested in