Expert by Facom Ratchet Spanner, 124 mm Overall

RS Stock No.: 745-1629Brand: ExpertManufacturers Part No.: E117378B
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Expert

Overall Length

124 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

7 mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Combination Spanner 7 mm
AED 23.26Each (ex VAT)
View all in Spanners

Stock information temporarily unavailable.

P.O.A.

Expert by Facom Ratchet Spanner, 124 mm Overall

P.O.A.

Expert by Facom Ratchet Spanner, 124 mm Overall

Stock information temporarily unavailable.

You may be interested in
RS PRO Combination Spanner 7 mm
AED 23.26Each (ex VAT)

Technical Document

Specifications

Brand

Expert

Overall Length

124 mm

Material

Chrome Vanadium Steel

Finish

Chrome

Size

7 mm

Country of Origin

Taiwan, Province Of China

You may be interested in
RS PRO Combination Spanner 7 mm
AED 23.26Each (ex VAT)