Technical Documents
Specifications
Brand
ExtechProduct Type
Clamp Meter
Resistance Resolution
0.1Ω
Maximum DC Current Measurement
600A dc
Maximum AC Voltage Measurement
750V ac
Maximum DC Voltage Measurement
1000V dc
Maximum Resistance Measurement
60mΩ
Model Number
EX655
Maximum Jaw Opening
30mm
DC Current Resolution
10mA
DC Current Accuracy
±2.5 % rdg
AC Voltage Resolution
1mV ac
AC Voltage Accuracy
±1.2 % rdg
Minimum Operating Temperature
-40°C
Temperature Resolution
1°C
AC Current Resolution
10mA
AC Current Accuracy
±2.5 % rdg
DC Voltage Resolution
0.1 mV dc
Clamp Meter Type
AC/DC Clamp Meter
DC Voltage Accuracy
±0.8 % rdg
Maximum Operating Temperature
1000°C
Height
228mm
Length
77mm
Weight
265g
Standards/Approvals
UL, RoHS, CE
Width
41mm
True RMS
Yes
Functions Measured
Multifunction including AC/DC Current (EX655)
Maximum AC Current Measurement
600A ac
Maximum Conductor Size
350mm²
Non-Contact Voltage Detector
Yes
Calibrated
RSCAL
Battery Type
AAA
Display Type
LCD Backlight
Safety Category Level
Frame Profile, CAT III 600 V
Safety Category Voltage
1000V dc
Power Source
Battery Power Supply
Country of Origin
China
Product Details
The FLIR True RMS AC/DC Clamp Meter is a versatile tool designed for accurate measurements in various applications. With features like True RMS for precise AC measurements, Low Impedance mode to eliminate false readings, and Inrush mode to capture current surges, this clamp meter is Ideal for professionals in the electrical and HVAC industries.
Stock information temporarily unavailable.
AED 1,156.35
AED 1,156.35 Each (ex VAT)
AED 1,214.17
AED 1,214.17 Each (inc. VAT)
1
AED 1,156.35
AED 1,156.35 Each (ex VAT)
AED 1,214.17
AED 1,214.17 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
ExtechProduct Type
Clamp Meter
Resistance Resolution
0.1Ω
Maximum DC Current Measurement
600A dc
Maximum AC Voltage Measurement
750V ac
Maximum DC Voltage Measurement
1000V dc
Maximum Resistance Measurement
60mΩ
Model Number
EX655
Maximum Jaw Opening
30mm
DC Current Resolution
10mA
DC Current Accuracy
±2.5 % rdg
AC Voltage Resolution
1mV ac
AC Voltage Accuracy
±1.2 % rdg
Minimum Operating Temperature
-40°C
Temperature Resolution
1°C
AC Current Resolution
10mA
AC Current Accuracy
±2.5 % rdg
DC Voltage Resolution
0.1 mV dc
Clamp Meter Type
AC/DC Clamp Meter
DC Voltage Accuracy
±0.8 % rdg
Maximum Operating Temperature
1000°C
Height
228mm
Length
77mm
Weight
265g
Standards/Approvals
UL, RoHS, CE
Width
41mm
True RMS
Yes
Functions Measured
Multifunction including AC/DC Current (EX655)
Maximum AC Current Measurement
600A ac
Maximum Conductor Size
350mm²
Non-Contact Voltage Detector
Yes
Calibrated
RSCAL
Battery Type
AAA
Display Type
LCD Backlight
Safety Category Level
Frame Profile, CAT III 600 V
Safety Category Voltage
1000V dc
Power Source
Battery Power Supply
Country of Origin
China
Product Details
The FLIR True RMS AC/DC Clamp Meter is a versatile tool designed for accurate measurements in various applications. With features like True RMS for precise AC measurements, Low Impedance mode to eliminate false readings, and Inrush mode to capture current surges, this clamp meter is Ideal for professionals in the electrical and HVAC industries.